ENTES MPR-34S-11-72 Digital Multimeter 72x72mm Space-Saving Panel Mount

MPN
MPR-34S-11-72
Brand
ENTES
EAN-13
4053199949854
Order Code
09-0935
Country of Origin
Turkey
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £288.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Manufactured by Entes, the MPR-34S-11-72 is a digital rack-mount meter designed for panel mounting. It features voltage, amperage, and current displays, making it ideal for monitoring electrical parameters. Typical applications include use in electrical panels and various industrial settings where precise measurement is essential.
Type Digital rack-mount meter
IP Rating IP54
Dim (W x H) 72 mm x 72 mm
Display (counts) 9999
Display lighting white
Display technology LCD
Height 72mm
Interfaces RS485
Max. operating voltage 270V
Min. operating voltage 95V
Width 72mm

Reviews

Be the first to submit a review

Trustpilot