ENTES MPR-24 Meter Rail-Mount Digital Multimeter for Electrical Measurements

MPN
MPR-24
Brand
ENTES
EAN-13
4053199949595
Order Code
09-0930
Country of Origin
Turkey
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £220.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The ENTES MPR-24 is a digital rail-mount meter designed for accurate voltage and current display. As a panel meter, it is ideal for monitoring electrical parameters in industrial settings. ENTES offers this reliable and compact solution, suitable for various electrical measurement applications.
Type Digital rail-mount meter
IP Rating IP40
Calibrated to Manufacturer's standards (no certificate)
Display (counts) 9999
Display lighting white
Display technology LCD
Max. operating voltage 270V
Min. operating voltage 95V
Operating Voltage 230V DC/AC

Reviews

Be the first to submit a review

Trustpilot