Entes MCB-15 Time Delay Relay SPDT-CO 8A 24240V DC/AC

MPN
101577
Brand
ENTES
EAN-13
4016138741674
Order Code
51-9168
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £42.78 £42.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

A multifunction time relay from 0.05 seconds to 100 hours.
  • 24 to 240V AC/DC operating voltage
  • Time range 0.05 s to 100h
  • Switch-on delay
  • Switch-off delay
  • Switch-off delay with control input
  • Symmetrical flasher
  • Trigger input
  • 1 8A relay output
  • Contact type: SPDT-CO (8A)
  • Dimensions: (W x H x D) 17.5 x 87 x 60mm
  • Operating voltage: 24 to 240 V/DC/AC
  • Product Specifications: Operating frequency: Un ±20% AC/Un ±10% DC
  • Recurrent error: ±5ms
  • Reset time: 100ms
  • Connection: 1-phase, 2-conductors
  • RoHS compliant: yes
  • Specification: Multifunction timer
  • Temperature range: -5°C to +50°C
  • Time range(s): 0.05s to 100h
  • Type: MCB-15
Type Time delay relay
Contact Configuration SPDT-CO
Dimensions 17.5 x 87 x 60mm
IP Rating IP40
Maximum Temperature +50°C
Min. temperature -5°C
Operating Voltage (AC) 24 to 240V
Operating Voltage (DC) 24 to 240V
Output Current 8A
Symmetric l flasher
Temperature Range -5 to +50°C
Time Range 0.05s to 100h

Reviews

Be the first to submit a review

Trustpilot