ENTES EVM-3-96 Digital Panel Meter

MPN
EVM-3-96
Brand
ENTES
EAN-13
8699421404539
Order Code
59-5515
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £53.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The ENTES EVM 3-96 is a DIN Rail Mount Voltmeter from the EVM-3 Series. The voltmeter measures the RMS voltage from 10 to 600V AC on Single Phase networks and save the minimum and maximum values. In case of power failure, the data is retained in the memory. With a voltage transformer, a measuring range up to 40kV is possible. The voltage transformer ratio is adjustable via the program menu. This is a Type PR 25 and measures 96 x 96mm.


  • Operating voltage 110/230V AC
  • Measuring range 10 - 600V AC
  • Max. / Min. Values
  • Output relay
  • Hysteresis
  • Individual limits
  • Type PR 25, 96 x 96mm
  • Manufacturer's part: ENTES EVM 3-96
Type PR 25, 96 x 96mm

Reviews

Be the first to submit a review

Trustpilot