ENTES DIN Rail Mount Voltmeter, EVM-3-xx Series

ENTES Brand: ENTES

A range of ENTES DIN Rail Mount Voltmeters from the EVM-3 Series. The voltmeters measure the RMS voltages from 10 to 600V AC on Single Phase networks and save the minimum and maximum values. In case of power failure, the data is retained in the memory. With a voltage transformer, a measuring range up to 40kV is possible. The voltage transformer ratio is adjustable via the program menu.

  • Operating voltage 110/230V/ AC
  • Measuring range 10 - 600V/ AC
  • Max./ Min. Values
  • Output relay
  • Hysteresis
  • Individual limits
  • Available in ENTES EVM 3-48, EVM 3-72 and EVM 3-96 size options
Description Image Product Buy Pricing (Ex VAT) Type
ENTES EVM-3-48 Digital Panel Meter
ENTES EVM-3-48 Digital Panel Meter
Standard range
Order code: 59-5508
MPN: EVM-3-48

Despatched within 4 working days - 4 in stock
1+ £59.55
Price per unit Ex VAT
ENTES EVM-3-96 Digital Panel Meter
ENTES EVM-3-96 Digital Panel Meter
Standard range
Order code: 59-5515
MPN: EVM-3-96

Despatched within 4 working days - 2 in stock
1+ £53.37
Price per unit Ex VAT
PR 25, 96 x 96mm

Trustpilot