ENTES ES-32LS-MID Electricity Meter AC Digital MID-approved RS485 Interface

MPN
ES-32LS-MID
Brand
ENTES
EAN-13
4053199949755
Order Code
09-0922
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £83.37
10+ £80.66
100+ £79.63
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The ENTES ES-32LS-MID is an MID-approved electricity meter designed for accurate measurement of AC energy consumption. Manufactured by ENTES, this energy meter provides precise monitoring in both residential and commercial settings. Ideal for ensuring compliance with energy regulations, it offers robust performance for various electrical applications.
Type Electricity meter (AC)
Accuracy Class 1
Current (max.) 32A
Current (min.) 0.02A
Current Range 0.02 up to 32 A
Display range 0 - 999999.9 kWh
MID-approved Yes
Operating Voltage 230V AC

Reviews

Be the first to submit a review

Trustpilot