ENTES ES-32LS Electricity Meter AC Digital with RS485 Interface

MPN
ES-32LS
Brand
ENTES
EAN-13
4053199949830
Order Code
09-0921
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £79.35 £71.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The ENTES ES-32LS electricity meter is an AC meter designed for measuring energy consumption. It is suitable for non-MID approved applications and ideal for monitoring electrical usage in residential or commercial settings. Manufactured by ENTES, this meter provides reliable energy data for effective management.
Type Electricity meter (AC)
Accuracy Class 1
Current (max.) 32A
Current (min.) 0.02A
Current Range 0.02 up to 32 A
Display range 0 - 999999.9 kWh
MID-approved No
Operating Voltage 230V AC

Reviews

Be the first to submit a review

Trustpilot