ENTES EPM-4C-48 Digital Panel Meter

MPN
EPM-4C-48
Brand
ENTES
EAN-13
8699421406892
Order Code
59-5315
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £77.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The EPM-4C-48 (Ammeter with Setpoint) is a Panel Mount Ammeter from the EPM-4x Series: This is a Type PR 20 and measures 48 x 96mm. The EPM-4C-48 measures the RMS value of AC current which flows from the line. If the measured AC current is over the high setpoint or it is under the low setpoint, the output relay is switched On at the end of adjusted time delay. The current transformer ratio can be set between 5/5A and 10000/5A by the buttons on the panel.


  • Operating voltage 230V / AC
  • Measuring range 50mA to 10kA
  • Demand values
  • Hysteresis
  • Individual limits
  • True RMS Measurement
  • Adjustable Current Transformer Ratio (for EPM34/14 1...1000/5A 1...5000/1A)
  • Double Isolation, Category III
  • Front Panel or Rail Mounting
  • Ambient Operating Temperature: -5°C, +50°C for EPM14/35 -5°C, +70°C
  • Dimensions: 48 x 96mm
  • Manufacturer's part: ENTES EPM-4C-48
IP Rating IP40 (Front)
Dimensions 48 x 96mm

Reviews

Be the first to submit a review

Trustpilot