ENTES EPM-04C-DIN DIN Rail Digital Panel Meter

MPN
EPM-04C-DIN
Brand
ENTES
EAN-13
4016138724509
Order Code
59-5790
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £176.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The ENTES EPM-04C-DIN is a DIN Rail Mounted Output Relay, that has been designed for measuring Phase Current, Frequency, Neutral Current and Voltages (Phase-Phase and Phase-Neutral) in a 3-Phase system.


  • DIN-rail output relay
  • 3-phase voltage measurement
  • 3-phase current measurement
  • Frequency measurement
  • Neutral Current Measurement
  • Demand valuesll
  • Max. / Min. Values
  • Over / under voltage protection
  • Over / under current protection
  • Over / under frequency protection
  • 2 output relays
  • Hysteresis
  • Individual limitsll
  • RS-485 interface Password security
  • Manufacturer's part: ENTES EPM-04C-DIN
IP Rating IP40 (Front)

Reviews

Be the first to submit a review

Trustpilot