ENTES ENTA60 ENT Series Current Transformer 500A/5A 40mm Screw-Fit

MPN
ENT.A60 500/5
Brand
ENTES
EAN-13
8699421413265
Order Code
09-0918
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (11)
Qty Was Unit Price (Ex VAT)
1+ £32.85 £27.92
10+ £25.90
100+ £25.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

The ENTES ENT.A60 500/5 is a single-phase current transformer designed for a primary current of 500 A and a secondary current of 5 A. It features a line feed-through diameter of 40 mm, making it suitable for screw-fit installations. Commonly used in electrical monitoring and metering applications, it facilitates accurate current conversion in AC systems.
Type Single phase current transformer
Primary Current 500A
Power Rating 5VA
Accuracy Class 0.5
Colour Black
Dimensions (L x W x H) 80 x 80 x 130 mm
Fitting type Screw-fit
Height 130mm
Length 80mm
Line feed-through diameter 40mm
Secondary current 5A
Weight 400g
Width 80mm

Reviews

Be the first to submit a review

Trustpilot