ENTES ENTA30MN ENT Series Single Phase Current Transformer 100/5A 20mm

MPN
ENT.A30MN 100/5
Brand
ENTES
EAN-13
2050006618912
Order Code
09-0903
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (11)
Qty Was Unit Price (Ex VAT)
1+ £17.93 £15.24
10+ £13.98
100+ £13.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The ENTES ENT.A30MN 100/5 is a single-phase current transformer designed by ENTES, featuring a primary current of 100 A and a secondary current of 5 A. It has a line feed-through diameter of 20 mm and requires screw-fitting. Typically used in electrical systems, it facilitates accurate current measurement and helps in monitoring and control applications.
Type Single phase current transformer
Primary Current 100A
Power Rating 1.5VA
Accuracy Class 0.5
Colour Black
Dimensions (L x W x H) 60 x 60 x 80 mm
Fitting type Screw-fit
Height 80mm
Length 60mm
Line feed-through diameter 20mm
Secondary current 5A
Weight 350g
Width 60mm

Reviews

Be the first to submit a review

Trustpilot