ENTES ENT.A60 ENT Single Phase Current Transformer 600x5A, 40mm Diameter

MPN
ENT.A60 600/5
Brand
ENTES
EAN-13
8699421411162
Order Code
09-0919
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (11)
Qty Was Unit Price (Ex VAT)
1+ £32.51 £27.63
10+ £25.63
100+ £25.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

The ENTES ENT.A60 600/5 single-phase current transformer is manufactured by ENTES and features a primary current of 600 A and a secondary current of 5 A. It has a line feed-through diameter of 40 mm and is screw-fit, making it suitable for easy installation. This transformer is typically used for monitoring and measuring electrical currents in power distribution systems.
Type Single phase current transformer
Primary Current 600A
Power Rating 10VA
Accuracy Class 0.5
Colour Black
Dimensions (L x W x H) 80 x 80 x 130 mm
Fitting type Screw-fit
Height 130mm
Length 80mm
Line feed-through diameter 40mm
Secondary current 5A
Weight 400g
Width 80mm

Reviews

Be the first to submit a review

Trustpilot