ENTES ENT.A60 ENT Current Transformer 400A/5A 40mm Screw-Fit Single-Phase

MPN
ENT.A60 400/5
Brand
ENTES
EAN-13
8699421411865
Order Code
09-0917
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £33.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The ENTES ENT.A60 400/5 is a single-phase current transformer designed by ENTES, featuring a primary current of 400 A and a secondary current of 5 A. It has a line feed-through diameter of 40 mm, making it ideal for use in electrical metering and monitoring applications. This current transformer is typically utilised in industrial settings to efficiently manage electrical energy by reducing high current values.
Type Single phase current transformer
Primary Current 400A
Power Rating 5VA
Accuracy Class 0.5
Colour Black
Dimensions (L x W x H) 80 x 80 x 130 mm
Fitting type Screw-fit
Height 130mm
Length 80mm
Line feed-through diameter 40mm
Secondary current 5A
Weight 400g
Width 80mm

Reviews

Be the first to submit a review

Trustpilot