ENTES ENT.A60 800/5 ENT Series Current Transformer 800A/5A 40mm 1pc

MPN
ENT.A60 800/5
Brand
ENTES
EAN-13
8699421405307
Order Code
09-0920
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £25.42
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The ENTES ENT.A60 800/5 is a single phase current transformer designed with a primary current of 800 A and secondary current of 5 A. It features a line feed-through diameter of 40 mm and is typically used for monitoring and measuring electrical current in industrial applications. Manufactured by ENTES, it is essential for ensuring accuracy in current load measurements.
Type Single phase current transformer
Primary Current 800A
Accuracy Class 0.5
Colour Black
Dimensions (L x W x H) 80 x 80 x 130 mm
Fitting type Screw-fit
Height 130mm
Length 80mm
Line feed-through diameter 40mm
Power Rating 10VA
Secondary current 5A
Weight 400g
Width 80mm

Reviews

Be the first to submit a review

Trustpilot