ENTES ENT.A40MN Series Current Transformer 200A/5A 25mm Diameter Screw-fit

MPN
ENT.A40MN 200/5
Brand
ENTES
EAN-13
2050006618998
Order Code
09-0912
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (11)
Qty Was Unit Price (Ex VAT)
1+ £17.13 £14.56
10+ £13.36
100+ £12.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The ENTES ENT.A40MN 200/5 is a single-phase current transformer by ENTES, designed to convert a primary current of 200 A to a secondary current of 5 A, featuring a line feed-through diameter of 25 mm. This screw-fit current transformer is typically employed in electrical monitoring and energy management systems for accurate current measurement.
Type Single phase current transformer
Primary Current 200A
Power Rating 1.5VA
Accuracy Class 0.5
Colour Black
Dimensions (L x W x H) 70 x 70 x 100 mm
Fitting type Screw-fit
Height 100mm
Length 70mm
Line feed-through diameter 25mm
Secondary current 5A
Weight 400g
Width 70mm

Reviews

Be the first to submit a review

Trustpilot