ENTES ENT.A40MN Current Transformer, 150A/5A, 25mm, Screw-fit

MPN
ENT.A40MN 150/5
Brand
ENTES
EAN-13
2050006618981
Order Code
09-0911
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (11)
Qty Was Unit Price (Ex VAT)
1+ £16.88 £14.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Entes ENT.A40MN 150/5 is a single-phase current transformer designed by the manufacturer Entes, engineered to handle a primary current of 150 A with a secondary current output of 5 A. Featuring a line feed-through diameter of 25 mm and screw-fit installation, it is suitable for applications requiring accurate current measurement and monitoring. This robust device is typically used in electrical distribution systems and industrial automation for energy management and analysis.
Type Single phase current transformer
Primary Current 150A
Power Rating 2.5VA
Accuracy Class 1
Colour Black
Dimensions (L x W x H) 70 x 70 x 100 mm
Fitting type Screw-fit
Height 100mm
Length 70mm
Line feed-through diameter 25mm
Secondary current 5A
Weight 400g
Width 70mm

Reviews

Be the first to submit a review

Trustpilot