ENTES ENT.A40MN 500/5 ENT Series Single Phase Current Transformer 500/5 A

MPN
ENT.A40MN 500/5
Brand
ENTES
EAN-13
8699421408827
Order Code
09-0916
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £20.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The ENTES ENT.A40MN 500/5 is a single-phase current transformer with a primary current of 500 A and a secondary current of 5 A. Designed with a line feed-through diameter of 25 mm and screw-fit installation, it is ideal for monitoring and measuring current in electrical circuits. Typically used in applications requiring current conversion and monitoring, such as industrial and commercial electrical systems.
Type Single phase current transformer
Primary Current 500A
Power Rating 5VA
Accuracy Class 0.5
Colour Black
Dimensions (L x W x H) 70 x 70 x 100 mm
Fitting type Screw-fit
Height 100mm
Length 70mm
Line feed-through diameter 25mm
Secondary current 5A
Weight 400g
Width 70mm

Reviews

Be the first to submit a review

Trustpilot