ENTES ENT.A30MN ENT Single Phase Current Transformer 300A/5A 20mm

MPN
ENT.A30MN 300/5
Brand
ENTES
EAN-13
2050006618950
Order Code
09-0907
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £15.62
10+ £14.33
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The ENTES ENT.A30MN 300/5 is a single-phase current transformer manufactured by ENTES, designed to convert a primary current of 300 A to a secondary current of 5 A. Key features include a line feed-through diameter of 20 mm and screw-fit installation, making it suitable for tight spaces. This current transformer is typically used in electrical metering applications and industrial settings requiring accurate current measurement and monitoring.
Type Single phase current transformer
Primary Current 300A
Accuracy Class 0.5
Colour Black
Dimensions (L x W x H) 60 x 60 x 80 mm
Fitting type Screw-fit
Height 80mm
Length 60mm
Line feed-through diameter 20mm
Power Rating 5VA
Secondary current 5A
Weight 350g
Width 60mm

Reviews

Be the first to submit a review

Trustpilot