ENTES ENT.A30MN 250/5 ENT Series Transformer 250A/5A Line Diameter 20mm

MPN
ENT.A30MN 250/5
Brand
ENTES
EAN-13
2050006618943
Order Code
09-0906
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £14.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The ENTES ENT.A30MN 250/5 is a single-phase current transformer with a primary current of 250 A and a secondary current of 5 A, designed for applications requiring current conversion and measurement. It features a line feed-through diameter of 20 mm and can be screw-fit, making it suitable for electrical systems where precision and reliability are critical. Manufactured by ENTES, this transformer is ideal for monitoring and managing electrical loads in industrial and commercial settings.
Type Single phase current transformer
Primary Current 250A
Accuracy Class 0.5
Colour Black
Dimensions (L x W x H) 60 x 60 x 80 mm
Fitting type Screw-fit
Height 80mm
Length 60mm
Line feed-through diameter 20mm
Power Rating 2.5VA
Secondary current 5A
Weight 350g
Width 60mm

Reviews

Be the first to submit a review

Trustpilot