ENTES ENT.A30 Single Phase Current Transformer 40A/5A 20mm Diameter

MPN
ENT.A30 40/5
Brand
ENTES
EAN-13
2050006619056
Order Code
09-0900
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £26.59
10+ £25.44
100+ £24.67
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The ENTES ENT.A30 40/5 single-phase current transformer is manufactured by ENTES and converts a primary current of 40 A to a secondary current of 5 A. It features a line feed-through diameter of 20 mm and is designed for screw-fit installation. This current transformer is typically used in electrical metering and monitoring applications.
Type Single phase current transformer
Primary Current 40A
Accuracy Class 1
Colour Black
Dimensions (L x W x H) 60 x 60 x 80 mm
Fitting type Screw-fit
Height 80mm
Length 60mm
Line feed-through diameter 20mm
Power Rating 1.5VA
Secondary current 5A
Weight 350g
Width 60mm

Reviews

Be the first to submit a review

Trustpilot