ENTES ENT.A30 ENT Single Phase Current Transformer 30A/5A 20mm Diameter

MPN
ENT.A30 30/5
Brand
ENTES
EAN-13
2050006619049
Order Code
09-0899
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £26.59
10+ £24.67
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

The ENT.A30 30/5 single-phase current transformer, manufactured by ENTES, features a primary current of 30 A and a secondary current of 5 A. It includes a line feed-through diameter of 20 mm, designed for screw-fit single-unit installations. This current transformer is typically used in electrical applications for accurate measurement and monitoring of single-phase AC systems.
Type Single phase current transformer
Primary Current 30A
Accuracy Class 3
Colour Black
Dimensions (L x W x H) 60 x 60 x 80 mm
Fitting type Screw-fit
Height 80mm
Length 60mm
Line feed-through diameter 20mm
Power Rating 1VA
Secondary current 5A
Weight 350g
Width 60mm

Reviews

Be the first to submit a review

Trustpilot