ENTES ENT.A20MN Series Single Phase 300/5A Current Transformer 20mm

MPN
ENT.A20MN 300/5
Brand
ENTES
EAN-13
8699421414965
Order Code
09-0892
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £13.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The ENTES ENT.A20MN 300/5 is a single-phase current transformer with a primary current of 300 A and a secondary current of 5 A, designed for accurate current measurement. With a line feed-through diameter of 20 mm and screw-fit installation, it is ideal for use in electrical monitoring and protection systems. Manufactured by ENTES, this transformer is commonly used in applications requiring precise current control and monitoring.
Type Single phase current transformer
Primary Current 300A
Accuracy Class 0.5
Colour Black
Dimensions (L x W x H) 60 x 60 x 70 mm
Fitting type Screw-fit
Height 70mm
Length 60mm
Line feed-through diameter 20mm
Power Rating 5VA
Secondary current 5A
Weight 200g
Width 60mm

Reviews

Be the first to submit a review

Trustpilot