ENTES ENT.A20MN 75/5 ENT Series Current Transformer 75A/5A 20mm Diameter

MPN
ENT.A20MN 75/5
Brand
ENTES
EAN-13
8699421422731
Order Code
09-0895
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £14.63
10+ £13.42
100+ £13.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Manufactured by Entes, the ENT.A20MN 75/5 is a single-phase current transformer with a primary current of 75 A and a secondary current of 5 A. It features a line feed-through diameter of 20 mm and is designed for easy installation using a screw-fit mechanism. Typically used for monitoring and metering applications, this device is suited for integration into electrical systems for accurate current measurement.
Type Single phase current transformer
Primary Current 75A
Accuracy Class 1
Colour Black
Dimensions (L x W x H) 60 x 60 x 70 mm
Fitting type Screw-fit
Height 70mm
Length 60mm
Line feed-through diameter 20mm
Power Rating 1.5VA
Secondary current 5A
Weight 200g
Width 60mm

Reviews

Be the first to submit a review

Trustpilot