ENTES ENS.CCT 24 Current Transformer 200A Primary, 5A Secondary, 24mm Diameter.

Order Code:

09-0880

Brand: ENTES MPN: ENS.CCT 24 200/5 EAN-13: 2050007621799
  • Quickly find another product in this range by Primary Current:

    100A 200A
Qty Unit Price (Ex VAT)
1+ £62.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 in stock, despatched in 4 working days

The ENTES ENS.CCT 24 200/5 current transformer is designed with a primary current of 200 A and a secondary current of 5 A. It features a line feed-through diameter of 24 mm and can be mounted with a flip mount configuration for ease of installation. This product is typically used in applications requiring reliable AC current conversion and monitoring.
Type Current transformer
Primary Current 200A
Accuracy Class 3/1
Colour Black
Dimensions (L x W x H) 40.9 x 57.4 x 75 mm
Fitting type Flip mount
Height 75mm
Length 40.9mm
Line feed-through diameter 24mm
Misc Attribute ENS.CCT
Reading category CAT III
Secondary current 5A
Width 57.4mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot