ENTES ENS.CCT-10-75-M3624 Cable Current Transformer, 75A, Flip Mount

MPN
ENS.CCT-10-75-M3624
Brand
ENTES
EAN-13
4053199949649
Order Code
09-0885
Country of Origin
Turkey
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £33.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Manufactured by Entes, the ENS.CCT-10-75-M3624 is a current converter designed to handle a primary current of 75 A. This flip mount Rogowski coil is typically used for accurate current measurement in electrical systems. Its compact size and efficient design make it suitable for integration in various industrial and commercial applications.
Type ENS.CCT-10-75-M3624
Primary Current 75A
Accuracy Class 1
Fitting type Flip mount
Line feed-through (W) 10mm

Reviews

Be the first to submit a review

Trustpilot