ENTES EMR-53S EMR Digital Meter Slim Design, 4-Button Menu, Rack-Mount

MPN
EMR-53S
Brand
ENTES
EAN-13
2050007621676
Order Code
09-0878
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £203.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The ENTES EMR-53S is a digital rack-mount meter designed for accurate voltage, amperage, and current display, making it ideal for monitoring electrical panels. Manufactured by ENTES, this panel meter ensures reliable performance with easy-to-read displays. Typical applications include use in industrial settings where precise electrical measurements are critical.
Type Digital rack-mount meter
Dim (L x W x H) 96 x 96 x 44.5 mm
Display (counts) 9999
Display lighting red
Display technology LED
Factory colour Black
Height 44.5mm
Interfaces RS485
Length 96mm
Max. operating voltage 270V AC
Min. operating voltage 110V AC
Misc Attribute EMR
Recess depth 50mm
Recess height 92mm
Recess width 92mm
Weight 450g
Width 96mm

Reviews

Be the first to submit a review

Trustpilot