ENTES EMR-53CS EMR Digital Rack-Mount Meter, Slim Design, 4 Buttons

MPN
EMR-53CS
Brand
ENTES
EAN-13
2050007621669
Order Code
09-0877
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £244.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The ENTES EMR-53CS is a digital rack-mount meter designed for precise voltage and current display. It features both amperage and voltage panels, making it ideal for monitoring electrical parameters. Typical applications include use in industrial settings for accurate data monitoring and equipment maintenance.
Type Digital rack-mount meter
IP Rating IP20, IP51
Dim (L x W x H) 96 x 96 x 44.5 mm
Display (counts) 9999
Display lighting red
Display technology LED
Factory colour Black
Height 44.5mm
Interfaces RS485
Length 96mm
Max. operating voltage 270V AC
Min. operating voltage 110V AC
Misc Attribute EMR
Recess depth 50mm
Recess height 92mm
Recess width 92mm
Weight 450g
Width 96mm

Reviews

Be the first to submit a review

Trustpilot