ENTES EMR-53 Digital Rack-Mount Meter, Slim Design, Easy Menu

MPN
EMR-53
Brand
ENTES
EAN-13
2050007621690
Order Code
09-0876
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £193.86
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The ENTES EMR-53 is a digital rack-mount meter designed for precise voltage, amperage, and current display. Manufactured by ENTES, the device offers reliable panel measurement in various industrial applications. This versatile meter is ideal for monitoring and managing electrical parameters efficiently.
Type Digital rack-mount meter
IP Rating IP20, IP51
Dim (L x W x H) 96 x 96 x 44.5 mm
Display (counts) 9999
Display lighting red
Display technology LED
Factory colour Black
Height 44.5mm
Length 96mm
Max. operating voltage 270V AC
Min. operating voltage 110V AC
Misc Attribute EMR
Recess depth 50mm
Recess height 92mm
Recess width 92mm
Weight 450g
Width 96mm

Reviews

Be the first to submit a review

Trustpilot