ENTES EMR-07S: Slim Digital Rack-Mount Meter, 4-Button Menu, Compact Design

MPN
EMR-07S
Brand
ENTES
EAN-13
2050007621713
Order Code
09-0875
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £186.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Entes manufactures the EMR-07S digital rack-mount meter featuring voltage, amperage, and current displays. This panel meter is ideal for monitoring electrical parameters in industrial settings. The unit's primary application is to provide real-time data to optimise energy management systems.
Type Digital rack-mount meter
IP Rating IP20, IP51
Dim (L x W x H) 96 x 96 x 44.5 mm
Display lighting red
Display technology LED
Factory colour Black
Height 44.5mm
Interfaces RS485
Length 96mm
Max. operating voltage 270V AC
Min. operating voltage 110V AC
Misc Attribute EMR
Recess depth 50mm
Recess height 92mm
Recess width 92mm
Weight 450g
Width 96mm

Reviews

Be the first to submit a review

Trustpilot