ENTES EMM-04S EMM Rack-Mount Meter, 45mm Depth, Ghost Display, 4 Keys

MPN
EMM-04S
Brand
ENTES
EAN-13
4064161043159
Order Code
09-0873
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £116.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

ENTES manufactures the EMM-04S Digital rack-mount meter, which features both voltage and amperage display. This panel meter is ideal for monitoring current and voltage in electrical systems. Typical applications include industrial and commercial settings where precise electrical measurements are critical.
Type Digital rack-mount meter
Dim (L x W x H) 45 x 96 x 96 mm
Display lighting red
Display technology LED
Frame height 9.60cm
Frame width 9.60cm
Height 96mm
Interfaces RS485
Length 45mm
Misc Attribute Emm
Recess depth 45mm
Recess height 92mm
Recess width 92mm
Width 96mm

Reviews

Be the first to submit a review

Trustpilot