ENTES EMM-04CS EMM Meter, 45mm Depth, Ghost Display, High Accuracy

MPN
EMM-04CS
Brand
ENTES
EAN-13
4064161043319
Order Code
09-0872
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £133.47
10+ £132.00
100+ £129.53
500+ £126.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The ENTES EMM-04CS digital rack-mount meter is designed for accurate voltage and amperage display. It is typically used in panel meter applications to monitor electrical parameters efficiently. The device is ideal for professionals needing reliable current display in complex electrical systems.
Type Digital rack-mount meter
Dim (L x W x H) 45 x 96 x 96 mm
Display lighting red
Display technology LED
Frame height 9.60cm
Frame width 9.60cm
Height 96mm
Interfaces RS485
Length 45mm
Misc Attribute Emm
Recess depth 45mm
Recess height 92mm
Recess width 92mm
Width 96mm

Reviews

Be the first to submit a review

Trustpilot