Energizer S8993 AAA Cell Alkaline Power Batteries (Pack 4)

MPN
S8993
Brand
Energizer
Order Code
97-8933
Country of Origin
USA
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £3.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

Pack of 4 Energizer® AAA Cell Alkaline Power Batteries


Type AAA
Chemistry Alkaline
Dimensions (H x W x D) 10.5 x 44.5mm
Pack Size 4
Terminal Type Standard
Voltage 1.5V

Reviews

Be the first to submit a review

Trustpilot