Energizer S18553 AAA Cell Alkaline Power Batteries (Pack 24)

MPN
S18553
Brand
Energizer
EAN-13
7638900435832
Order Code
97-8931
Country of Origin
USA
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £14.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 100 in stock

Pack of 24 Energizer® AAA Cell Alkaline Power Batteries.


Type AAA
Chemistry Alkaline
Dimensions (H x W x D) 10.5 x 44.5mm
Pack Size 24
Terminal Type Standard
Voltage 1.5V

Reviews

Be the first to submit a review

Trustpilot