Energizer S13462 MAX PLUS™ D Alkaline Batteries (Pack 2)

MPN
S13462
Brand
Energizer
EAN-13
7638900423358
Order Code
97-8929
Country of Origin
USA
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £5.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 50 in stock

Energizer® MAX PLUS™ D type Alkaline Batteries have a leak-resistant design with a 10-year shelf life, ensuring that the batteries are always ready to go. Recommended for high drain devices such as digital cameras, motorised toys and more.

MAX PLUS™ is Energizer's longest-lasting alkaline battery that provides powerful performance for your devices.


Type D
Chemistry Alkaline
Dimensions (H x W x D) 34.2 x 61.5mm
Pack Size 2
Terminal Type Standard
Voltage 1.5V

Reviews

Be the first to submit a review

Trustpilot