MAX PLUS™ C Alkaline Batteries (Pack 2) Range

Energizer Brand: Energizer

Energizer® MAX PLUS™ C type Alkaline Batteries have a leak-resistant design with a 10-year shelf life, ensuring that the batteries are always ready to go. Recommended for high drain devices such as digital cameras, motorised toys and more.

MAX PLUS™ is Energizer's longest-lasting alkaline battery that provides powerful performance for your devices.

Description Image Product Buy Pricing (Ex VAT) Type Dimensions (H x W x D) Chemistry Pack Size Terminal Type Voltage
Energizer S13461 MAX PLUS™ C Alkaline Batteries (Pack 2)
Energizer S13461 MAX PLUS™ C Alkaline Batteries (Pack 2)
Standard range
Order code: 97-8928
MPN: S13461

Despatched within 4 working days - 20 in stock
1+ £5.16
Price per unit Ex VAT
C 26.2 x 50.0mm Alkaline 2 Standard 1.5V
Energizer S13462 MAX PLUS™ D Alkaline Batteries (Pack 2)
Energizer S13462 MAX PLUS™ D Alkaline Batteries (Pack 2)
Standard range
Order code: 97-8929
MPN: S13462

Despatched within 4 working days - 50 in stock
1+ £5.33
Price per unit Ex VAT
D 34.2 x 61.5mm Alkaline 2 Standard 1.5V

Trustpilot