Energizer Miniature Alkaline Button Cells

Energizer Brand: Energizer

Energizer has been a worldwide leader in Button Cell Batteries for decades. So you can rely on the precision engineering of the batteries to power all your small electronic devices, from glucose monitors to the latest games and toys.

Electronics Batteries are perfect for: personal organisers, electronic games and toys, computers, calculators, digital thermometers and blood pressure monitors.

  • Dependable power
  • Type: Alkaline
  • Available sizes: LR9 and LR43
  • Manufacturer: Energizer
Description Image Product Buy Pricing (Ex VAT) Type Dimensions (H x W x D) Pack Size Dimensions Size Chemistry Terminal Type Voltage
Energizer 639319 Size LR43 Alkaline Button Battery (Pack of 2)
Energizer 639319 Size LR43 Alkaline Button Battery (Pack of 2)
Standard range
Order code: 64-6323
MPN: E301536500

Despatched same day - 10 in stockAdditional quantity lead time 5 weeks
10+ £0.739
Price per unit Ex VAT
LR43 11.6 x 4.2mm 2 11.6(W) x 4.2(H)mm LR43 (186) Alkaline Standard 1.5V
Energizer 639318 Size LR9 Alkaline Button Battery
Energizer 639318 Size LR9 Alkaline Button Battery
Extended range
Order code: 64-6324
MPN: E301536800

Order in multiples of 5


Back order - 23 availableBack-order availability date - 18/11/2026
10+ £0.738
Price per unit Ex VAT
LR9 15.5 x 6.1mm 1 LR9 EPX625g Alkaline Standard 1.5V

Trustpilot