Energizer 639319 Size LR43 Alkaline Button Battery (Pack of 2)

MPN
E301536500
Brand
Energizer
EAN-13
7638900393194
Order Code
64-6323
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
10+ £0.739
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 10 in stockAdditional quantity lead time 5 weeks

The Energizer LR43 (also known as AG12, 186) Button Cell Battery offers a superior performance and durability over cheaper brands. The LR43 is used in many watches and calculators.

The LR43 is a high quality alkaline battery that offers an excellent performance with a long operational life.


  • Size: LR43 (186)
  • Type/ Chemical: Single use Alkaline
  • Capacity: 123mAh
  • Voltage 1.5V
  • Dimensions: 11.6(W) x 4.2(H)mm
  • Used in many watches and calculators
  • Also Known as: LR43, 186, 1176A, 186-1, G12A, GP86A, L1142, LR1142, RW84, V12GA, GP186, L1142F, 10L124, G12-A
  • Manufacturer's part: Energizer 639319
Type LR43
Chemistry Alkaline
Dimensions (H x W x D) 11.6 x 4.2mm
Pack Size 2
Terminal Type Standard
Dimensions 11.6(W) x 4.2(H)mm
Size LR43 (186)
Voltage 1.5V

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot