Energizer 639318 Size LR9 Alkaline Button Battery

MPN
E301536800
Brand
Energizer
EAN-13
7638900393187
Order Code
64-6324
View Full Product Range (2)
Qty Unit Price (Ex VAT)
10+ £0.738
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Back order - 15 availableBack-order availability date - 12/08/2026

The Energizer LR9 Button Cell Battery offers a superior performance and durability over cheaper brands, and is used in many watches and calculators. The LR43 is a high quality alkaline battery that offers an excellent performance with a long operational life.


  • Size LR9 EPX625G
  • Type / Chemical Single use Alkaline
  • Voltage 1.5V
  • Dimensions: 15.5mm , height: 5.9mm
  • Ideal for small electronics, key fobs and medical devices
  • Also known as -625, 625A, A625PX, E625G, EPX625, LR09, LR9, MR09, PX13, PX625A, RPX625, V625U
  • Manufacturer's part: Energizer 639318

Type LR9
Chemistry Alkaline
Dimensions (H x W x D) 15.5 x 6.1mm
Pack Size 1
Terminal Type Standard
Voltage 1.5V
Size LR9 EPX625g

Reviews

Be the first to submit a review

Trustpilot