Energizer E304451200 AA battery rechargeable NiMH 1.2 V 2 pcs pack

MPN
E304451200
Brand
Energizer
EAN-13
7638900461466
Order Code
18-9246
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £5.74 £4.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 47 in stock

Energizer E304451200 is a rechargeable AA battery pack that comprises two nickel-metal hydride (NiMH) cells, each offering a nominal voltage of 1.2 volts. This battery type, designated under various identifiers such as HR6, LR06, and Mignon, is designed for applications requiring efficient energy storage and reliable power delivery. Engineering uses include powering household electronics, such as remote controls and portable audio devices, as well as meeting the demands of high-drain devices like digital cameras and handheld GPS units. Its rechargeable nature not only offers a sustainable power solution but also ensures long-term cost efficiency for devices frequently in use. Renowned for its dependability, the Energizer AA rechargeable battery is an essential component in both consumer and industrial applications.
Chemistry NiMH
Pack Size 2
Voltage 1.2V
Battery Size AA
Diameter 14.3mm
Dimensions (H x W x D) (Ø x H) 14.3 mm x 50.5 mm
Height 50.5mm
Product Type AA battery (rechargeable)
Rechargeable Yes
Type AA battery (rechargeable)

Reviews

Be the first to submit a review

Trustpilot