Energizer E304145600 Max Plus AA Battery Alkali-Manganese 1.5V 20 pc(s)

MPN
E304145600
Brand
Energizer
EAN-13
7638900451252
Order Code
18-3126
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £7.47
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 21 in stockAdditional quantity lead time 5 weeks

Get the best out of your devices - with reliable, long-lasting Power by Energizer. Whether you need batteries for gaming controllers or LED party lights, remote controls, toys, cameras, clocks etc. - with this AA-battery pack you can make the ideal choice! These Max Plus AA batteries are the most powerful alkaline batteries from Energizer and store their energy for up to 12 years when stored. Their leak-proof construction also protects your devices. The Energizer Max Plus range includes AA and AAA batteries as well as C, D and 9V batteries. So you can fall back at any time comfortably on the relevant battery size with enormous power for your device. If you're interested in rechargeable batteries, you can also choose from our Energizer recharge range – Ideal for high-tech devices. Since the invention of the first consumer battery in 1896, Energizer has been looking back on strong innovations, including the patent for the first alkaline battery in 1959. Energizer also contributes this awareness of innovation to initiatives in favor of the environment, for example by introducing the first rechargeable battery system in 1958 and the first battery without mercury additive in 1989. Under the brand Energizer recharge the first rechargeable batteries of the world were developed, which contained recycled material. The company works closely with organizations that inform and encourage consumers to recycle batteries and battery packaging to promote sustainability. .
Type AA
Chemistry Alkaline
Dimensions (H x W x D) 14.5 x 50.5mm
Pack Size 20
Terminal Type Standard
Diameter 14mm
Height 50.5mm
Voltage 1.5V

Reviews

Be the first to submit a review

Trustpilot