Energizer 607373 Max Plus AA Battery Alkali-Manganese 1.5V 50 pc(s)

Energizer Brand: Energizer
The Energizer MAX PLUS offers high performance and innovation. Energizer MAX PLUS AA batteries are ready to use even after storage for up to 12 years, so that you always have a battery to hand when you need it. Give your most powerful devices, such as cameras, razors, mobile games and game pads, with the productive energy you are used to from Energizer. Our planet and its green areas are close to Energizer: To support responsible forestry, these batteries are sold in 100% recyclable plastic-free packaging*. Please note that the Energizer battery packaging you receive may differ from the packaging shown in the retail sector, depending on the stock. Thank you for your patience in moving to recyclable packaging. *Except seal on selected larger packs.
Description Image Product Buy Pricing (Ex VAT) Type Dimensions (H x W x D) Pack Size Diameter Height Chemistry Terminal Type Voltage
Energizer E303865501 Max Plus AA Battery Alkali-Manganese 1.5V 50 pc(s)
Energizer E303865501 Max Plus AA Battery Alkali-Manganese 1.5V 50 pc(s)
Standard range
Order code: 18-3118
MPN: E303865501

Available to back orderBack-order availability date - 03/11/2026
1+ £28.60
Price per unit Ex VAT
AA 14.5 x 50.5mm 50 14mm 50.5mm Alkaline Standard 1.5V
Energizer E303865600 Max Plus AAA Battery Alkali-Manganese 1.5V 50 pc(s)
Energizer E303865600 Max Plus AAA Battery Alkali-Manganese 1.5V 50 pc(s)
Standard range
Order code: 18-3119
MPN: E303865600

Out of stockBack-order availability date - 03/11/2026
1+ £23.06
Price per unit Ex VAT
AA 14.5 x 50.5mm 50 14mm 50.5mm Alkaline Standard 1.5V
Energizer E304145600 Max Plus AA Battery Alkali-Manganese 1.5V 20 pc(s)
Energizer E304145600 Max Plus AA Battery Alkali-Manganese 1.5V 20 pc(s)
Standard range
Order code: 18-3126
MPN: E304145600

Despatched same day - 15 in stockAdditional quantity lead time 5 weeks
1+ £7.45
Price per unit Ex VAT
AA 14.5 x 50.5mm 20 14mm 50.5mm Alkaline Standard 1.5V
Energizer E304145700 Max Plus AAA Battery Alkali-Manganese 1.5V 20 pc(s)
Energizer E304145700 Max Plus AAA Battery Alkali-Manganese 1.5V 20 pc(s)
Standard range
Order code: 18-3127
MPN: E304145700

Despatched same day - 13 in stockAdditional quantity lead time 5 weeks
1+ £7.45
Price per unit Ex VAT
AAA 10.5 x 44.5mm 20 10.5mm 44.5mm Alkaline Standard 1.5V

Trustpilot