Energizer E303865501 Max Plus AA Battery Alkali-Manganese 1.5V 50 pc(s)

MPN
E303865501
Brand
Energizer
EAN-13
7638900444933
Order Code
18-3118
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £28.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 03/11/2026

Get to know the no.1 of our long-life AA alkaline batteries. The Energizer MAX PLUS offers high performance and innovation. Energizer MAX PLUS AA batteries are ready to use even after storage for up to 12 years, so that you always have a battery to hand when you need it. Give your most powerful devices, such as cameras, razors, mobile games and game pads, with the productive energy you are used to from Energizer. Our planet and its green areas are close to Energizer: To support responsible forestry, these batteries are sold in 100% recyclable plastic-free packaging*. Please note that the Energizer battery packaging you receive may differ from the packaging shown in the retail sector, depending on the stock. Thank you for your patience in moving to recyclable packaging. *Except seal on selected larger packs. .
Type AA
Chemistry Alkaline
Dimensions (H x W x D) 14.5 x 50.5mm
Pack Size 50
Terminal Type Standard
Diameter 14mm
Height 50.5mm
Voltage 1.5V

Reviews

Be the first to submit a review

Trustpilot