Energizer E303711100 Power LR06 AA Battery Alkali-Manganese 1.5V 40 pc(s)

MPN
E303711100
Brand
Energizer
EAN-13
7638900442397
Order Code
18-3113
Country of Origin
Singapore
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £17.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stock2 due on 06/10/2026


For standard applications
Type AA
Chemistry Alkaline
Dimensions (H x W x D) 14.5 x 50.5mm
Pack Size 40
Terminal Type Standard
Diameter 14mm
Height 50.5mm
Voltage 1.5V

Reviews

Be the first to submit a review

Trustpilot