Energizer E303633401 Emergency Metal LED Torch Battery-powered 300 lm

MPN
E303633401
Brand
Energizer
EAN-13
7638900439199
Order Code
18-3108
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £17.69
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Energizer E303633401 Torch is a durable emergency metal pocket torch. It provides reliable illumination with its 300 lumen output. Designed for versatility and ease of use, this battery-powered torch is ideal for outdoor adventures and emergency situations. Compact yet powerful, it operates with readily available batteries, making it a dependable companion in any low-light situation.
Type Torch
Bulb Type LED (monochrome)
Factory colour Red
Illumination Range (high) 170m
Luminous flux (high) 300lm
Number of bulbs 1
Power supply (LOV) battery-powered

Reviews

Be the first to submit a review

Trustpilot