Energizer E303324100 Max AAA Battery Alkali-Manganese 1.5V 8 pc(s)

Energizer E303324100 Max AAA Battery Alkali-Manganese 1.5V 8 pc(s)

Order Code:

18-3093

Brand: Energizer MPN: E303324100 EAN-13: 7638900437980
  • Country of Origin: China
  • View All

Discontinued


Long-lasting energy for constant power consumption.
Type AAA
Chemistry Alkaline
Dimensions (H x W x D) 10.5 x 44.5mm
Pack Size 8
Terminal Type Standard
Voltage 1.5V
Diameter 10.5mm
Height 44.5mm

Trustpilot