Energizer E301746800 Hardcase 2AA LED Torch Battery-Powered 300 lm 340 g

MPN
E301746800
Brand
Energizer
EAN-13
7638900287424
Order Code
18-3082
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £25.21 £19.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 80 in stock

The Hardcase is a very robust and handy LED torch for a variety of applications. In addition, the torch is waterproof and shock-proof. Thanks to the large push button, the operation is no problem even with gloves. The Energizer Hard Case Professional LED work lamp is ideal for indoor and outdoor use due to its durability and reliability and offers the power you need to do your job thanks to the innovative LED lighting technology. Step, fall, bump: The robust construction made of ABS plastic, steel, rubber and the waterproof design keeps the lamp from falling down to 7 m and works even under the most difficult conditions. The oversized button makes it easy to use, even if you wear gloves. Switch between different power modes to adjust brightness and runtime: In high power mode, the lamp emits an intense, bright light with up to 300 lumens at an operating time of 6.5 hours. With Energizer Smart Dimming and low power mode, you save energy and extend the operating time to 65 hours. .
Type Torch
(Ø) 45mm
Bulb Type LED (monochrome)
Colour Black, Grey
Dim (Ø x H) 45 mm x 120 mm
Height 120mm
Illumination Range (high) 115m
Illumination Range (low) 47m
Length 172mm
Light Duration (high) 6.3h
Light Duration (low) 65h
Luminous flux (high) 300lm
Luminous flux (low) 45lm
Material Plastic
Number of bulbs 1
Power supply (LOV) battery-powered
Waterproof No
Weight 340g
Width 240mm

Reviews

Be the first to submit a review

Trustpilot