Energizer E301537004 Button Cell SR516 1.55V 1 pc(s) 11.5 mAh Silver Oxide

MPN
E301537004
Brand
Energizer
Order Code
18-3070
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
10+ £0.759
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 11 availableBack-order availability date - 21/12/2026

There are normal special batteries and there are special Energizer batteries. Choose the durable Energizer silver oxide button cell with reliable performance. The battery provides high energy for all your button cell devices, from household electronics such as keyless access systems to e-book readers, toys, calculators and clocks to heart rate and blood glucose meters. The mercury-free button cells are ready for use even after a storage of up to 5 years. Select Energizer special batteries for high energy that you can count on. .
Type SR62
Capacity 11.5mAh
Chemistry Silver Oxide
Dimensions (H x W x D) 5.8 x 1.6mm
Pack Size 1
Terminal Type Standard
Voltage 1.55V

Reviews

Be the first to submit a review

Trustpilot