ENERGIZER® E301319300 Ultimate Lithium Coin Cell CR2032 3V 235 mAh - 2 Pack

MPN
E301319300
Brand
Energizer
EAN-13
7638900423006
Order Code
18-3045
Country of Origin
Japan
View Full Product Range (3)

Discontinued


Get the most from your essential devices with the reliable, long-lasting power you’d expect from Energizer. Stock up with CR2032 Energizer batteries for watches and wearables, as well as batteries for key fobs, remotes, alarm sensors and scales. This battery pack is also a great choice if you need a new car key battery. Each Energizer lithium CR2032 battery holds power for up to 10 years while in storage and can withstand temperatures from -30º to 60ºC – they’re always ready when you are. As well as size 2032 (or KECR2032), the Energizer batteries range includes 2025, 2016 and LR44/A76 batteries, so it’s easy to find reliable power in the size you need.
  • Energizer CR2032 Coin Lithium Batteries
  • Our longest lasting 2032 coin cell batteries last up to 12 years in storage to provide reliable power when you need it most
  • Featuring the world's first 3-in-1 Child Shield with three lines of defense: colour Alert, a bitter coating, and secure packaging
  • Colour Alert technology dyes the mouth blue seconds after contact with saliva to indicate possible ingestion
  • Non-toxic bitter coating helps discourage ingestion
  • Secure packaging is really hard to open
  • Performs in extreme temperatures from -22 to 140 degrees Fahrenheit for dependable power, even in the toughest conditions
  • Ideal for use as remote batteries and medical device batteries; also an ideal power source for your keyless entry system, toys and games
Type CR2032
Capacity 235mAh
Chemistry Lithium
Dimensions (H x W x D) 20 x 3.2mm
Pack Size 2
Terminal Type Standard
Diameter 20mm
Height 3.2mm
Voltage 3V

Trustpilot