Energizer 607338 Button Cell CR 2032 3V 2 pc 235 mAh Lithium Ultimate 2032

Energizer Brand: Energizer
Stable power output and long life! The Ultimate is an innovative development for long and stable power output with a constant voltage situation. ideal for a variety of electronic devices such as keys, remote controls, film and cameras, digital thermometers, blood pressure measuring devices, Medical devices and many other applications. The Ultimate Lithium button cell has a life span of up to 18% longer than the standard lithium button cells of Energizer and a storage period of up to 8 years. Our most productive lithium battery: The Energizer CR2032 Ultimate Lithium button cell with 3 Volt supplies devices with energy reliably. Heart rate monitors, blood glucose meters, remote controls, keyless access systems, key rings, Watches, games and toys or even more specialised devices – these batteries are compatible with the devices that belong to your life and ensure that they do not stand still. The durable Energizer Lithium button cells are suitable for a wide temperature range (from -30 to 60 ºC) and offer reliable performance even when stored for up to 10 years. The environment-friendly batteries contain no mercury and are packed child-proof. Therefore, Energizer button cells are the perfect choice for your special devices.
Description Image Product Buy Pricing (Ex VAT) Type Capacity Dimensions (H x W x D) Height Chemistry Pack Size Terminal Type Diameter Voltage
ENERGIZER® E301319300 Ultimate Lithium Coin Cell CR2032 3V 235 mAh - 2 Pack
ENERGIZER® E301319300 Ultimate Lithium Coin Cell CR2032 3V 235 mAh - 2 Pack
Order code: 18-3045
MPN: E301319300
2+ £2.82
Price per unit Ex VAT
CR2032 235mAh 20 x 3.2mm 3.2mm Lithium 2 Standard 20mm 3V
ENERGIZER® E301319400 Ultimate Lithium Coin Cell CR2025 3V 170 mAh - 2 Pack
ENERGIZER® E301319400 Ultimate Lithium Coin Cell CR2025 3V 170 mAh - 2 Pack
Extended range
Order code: 18-3046
MPN: E301319400

Available to back orderBack order, lead time 3 weeks
2+ £2.91
Price per unit Ex VAT
CR2025 170mAh 20 x 2.5mm 2.5mm Lithium 2 Standard 20mm 3V
ENERGIZER® E301319500 Ultimate Lithium Coin Cell CR2016 3V 100 mAh - 2 Pack
ENERGIZER® E301319500 Ultimate Lithium Coin Cell CR2016 3V 100 mAh - 2 Pack
Order code: 18-3047
MPN: E301319500
2+ £2.85
Price per unit Ex VAT
CR2016 100mAh 20 x 1.6mm 1.6mm Lithium 2 Standard 20mm 3V

Trustpilot