Energizer E300844302 Button Cell CR 2012 3V 1 pc(s) 58 mAh Lithium CR2012

MPN
E300844302
Brand
Energizer
EAN-13
7638900411577
Order Code
18-3040
Country of Origin
Indonesia
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
5+ £1.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 3 availableBack-order availability date - 13/10/2026

Typical applications are: Wrist watches, databases, remote controls, various Flashlights, pocket calculators, film and photo equipment etc. 10 years in stock. Don't be fooled by the compact dimensions: This Energizer 2012 3 Volt Lithium coin cell battery reliably supplies power to coin cell powered devices. Heart rate monitors, blood glucose meters, remote controls, keyless access systems, key rings, Watches, games and toys or even more specialized devices – these batteries are compatible with the devices that belong to your life and ensure that they do not stand still. The durable Energizer Lithium button cells are suitable for a wide temperature range (from -30 to 60 ºC) and offer reliable performance even when stored for up to 10 years. The environment-friendly batteries contain no mercury and are packed child-proof. Therefore, Energizer button cells are the perfect choice for your special devices. .
Type CR2012
Capacity 58mAh
Chemistry Lithium
Dimensions (H x W x D) 20 x 1.2mm
Pack Size 1
Terminal Type Standard
Diameter 20mm
Height 1.2mm
Voltage 3V

Reviews

Be the first to submit a review

Trustpilot